Part Details for FN3359-400-99 by Schaffner
Overview of FN3359-400-99 by Schaffner
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3359-400-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C1727
|
Newark | Rfi Power Line Filter, 400A, 6Ma, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:400A, No. Of Phases:Three Phase, No. Of Stages:3 Stage, Filter Input Terminals:Quick Connect, Product Range:Fn 3359 Series Rohs Compliant: Yes |Schaffner FN3359-400-99 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,550.7100 | Buy Now |
DISTI #
817-1413-ND
|
DigiKey | LINE FILTER 400A CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
6 In Stock |
|
$1,726.4900 | Buy Now |
DISTI #
631-FN3359-400-99
|
Mouser Electronics | Power Line Filters 3 PHASE 400A RoHS: Compliant | 1 |
|
$1,493.0000 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMC/RFI 0Hz to 60Hz 400A 520VAC Quick Connect Flange Mount RoHS: Compliant |
1 In Stock |
|
$1,440.1900 / $1,454.7000 | Buy Now |
DISTI #
36533090
|
Verical | Power Line Filter EMC/RFI 0Hz to 60Hz 400A 520VAC Busbar Chassis Mount Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 1 |
|
$1,938.4834 | Buy Now |
|
Quest Components | 1 |
|
$2,207.7016 | Buy Now | |
DISTI #
FN3359-400-99
|
TME | Filter: anti-interference, three-phase, 520VAC, screw, Ir: 5.1mA Min Qty: 1 | 0 |
|
$1,446.8000 | RFQ |
DISTI #
000000000002985147
|
Sager | Power Line Filters 3 PHASE 400A Min Qty: 1 | 0 |
|
$1,375.2400 | Buy Now |
DISTI #
FN3359-400-99
|
Avnet Abacus | Power Line Filter 0Hz to 60Hz 400A 520VAC Quick Connect Flange Mount (Alt: FN3359-400-99) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 1 |
|
$1,298.6480 / $1,973.2370 | Buy Now |
Part Details for FN3359-400-99
FN3359-400-99 CAD Models
FN3359-400-99 Part Data Attributes:
|
FN3359-400-99
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3359-400-99
Schaffner
Three Phase EMI Filter, 520V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | BUSBAR OUTPUT CONNECTIONS | |
Approvals | UL; CUL; CSA; IEC; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 115 mm | |
High Pot | 2150 V | |
Leakage Current-Max | 6 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 400 A | |
Rated Voltage | 520 V | |
Width | 210 mm |