Part Details for FN343-1-05 by Schaffner
Overview of FN343-1-05 by Schaffner
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for FN343-1-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B3082
|
Newark | Two-Stage Filter, 1 A, Single Phase, 1 Mohm, Filter, (Hxwxd) 69 X 70 X 30 Mm Rohs Compliant: Yes |Schaffner FN343-1-05 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6900 / $59.4900 | Buy Now |
DISTI #
817-2475-ND
|
DigiKey | LINE FILTER 250VAC 1A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
32 In Stock |
|
$43.7375 / $50.3900 | Buy Now |
DISTI #
631-FN343-1-05
|
Mouser Electronics | Power Line Filters 1A FASTON 2-STAGE FILTERS | 0 |
|
$43.7300 / $47.0300 | Order Now |
DISTI #
70028136
|
RS | 1A 250 V ac 400Hz Chassis Mount Power Line Filter With Tab Terminals | Schaffner FN343-1-05 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$52.4900 | RFQ |
|
Onlinecomponents.com | Power Line Filter 0Hz to 400Hz 1A 250VAC Faston Flange Mount RoHS: Compliant |
14 In Stock |
|
$46.4300 / $61.5900 | Buy Now |
DISTI #
51631496
|
Verical | Power Line Filter 0Hz to 400Hz 1A 250VAC Faston Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 1517 | Americas - 13 |
|
$62.2050 / $80.0670 | Buy Now |
DISTI #
FN343-1-05
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 100nF, 1MΩ Min Qty: 32 | 0 |
|
$49.6800 | RFQ |
DISTI #
000000000002985157
|
Sager | Power Line Filters 1A FASTON 2-STAGE FILTERS Min Qty: 1 | 0 |
|
$44.8600 / $49.9900 | Buy Now |
DISTI #
FN343-1-05
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 1A 250VAC Faston Chassis Mount (Alt: FN343-1-05) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter 0Hz to 400Hz 1A 250VAC Faston Flange Mount RoHS: Compliant |
14 In Stock |
|
$46.4300 / $61.5900 | Buy Now |
Part Details for FN343-1-05
FN343-1-05 CAD Models
FN343-1-05 Part Data Attributes
|
FN343-1-05
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN343-1-05
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.3 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.34 mA | |
Length | 64.8 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.15 A | |
Rated Voltage | 250 V | |
Width | 50 mm |