Part Details for FN3441-30-115-E0XXXXX by Schaffner
Overview of FN3441-30-115-E0XXXXX by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3441-30-115-E0XXXXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-344130115E0XXXXX
|
Mouser Electronics | Power Line Filters Harmonic Filter for diode rectifier with 8% DC-link choke or 4% AC line choke, 5% THID, 50Hz, 380-415VAC, 30kWa.400V, IP00 RoHS: Compliant | 0 |
|
$3,228.9400 | Order Now |
Part Details for FN3441-30-115-E0XXXXX
FN3441-30-115-E0XXXXX CAD Models
FN3441-30-115-E0XXXXX Part Data Attributes
|
FN3441-30-115-E0XXXXX
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3441-30-115-E0XXXXX
Schaffner
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Approvals | EN; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 319 mm | |
Length | 635 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 415 V | |
Width | 290 mm |
Alternate Parts for FN3441-30-115-E0XXXXX
This table gives cross-reference parts and alternative options found for FN3441-30-115-E0XXXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN3441-30-115-E0XXXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN3441-30-115-E2XXXXX | Three Phase EMI Filter, | Schaffner | FN3441-30-115-E0XXXXX vs FN3441-30-115-E2XXXXX |