Part Details for FN3441-90-116-E0XXJRX by Schaffner
Overview of FN3441-90-116-E0XXJRX by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3441-90-116-E0XXJRX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-344190116E0XXJRX
|
Mouser Electronics | Power Line Filters Harmonic Filter for diode rectifier with 8% DC-link choke or 4% AC line choke, 5% THID, 50Hz, 380-415VAC, 90kWa.400V, IP00, with TDJ and RC module RoHS: Compliant | 0 |
|
$7,696.5900 | Order Now |
Part Details for FN3441-90-116-E0XXJRX
FN3441-90-116-E0XXJRX CAD Models
FN3441-90-116-E0XXJRX Part Data Attributes
|
FN3441-90-116-E0XXJRX
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3441-90-116-E0XXJRX
Schaffner
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Approvals | EN; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 386 mm | |
Length | 863 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 415 V | |
Width | 353 mm |