Part Details for FN3451-19-113-E2FAJRX by Schaffner
Overview of FN3451-19-113-E2FAJRX by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3451-19-113-E2FAJRX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-345119113E2FAJRX
|
Mouser Electronics | Power Line Filters Harmonic Filter for diode rectifier with 8% DC-link choke or 4% AC line choke, 5% THID, 50Hz, 440-500VAC, 19kWa.480V, IP20, with Fan, Aux., TDJ and RC module RoHS: Compliant | 0 |
|
$2,449.5400 | Order Now |
Part Details for FN3451-19-113-E2FAJRX
FN3451-19-113-E2FAJRX CAD Models
FN3451-19-113-E2FAJRX Part Data Attributes
Alternate Parts for FN3451-19-113-E2FAJRX
This table gives cross-reference parts and alternative options found for FN3451-19-113-E2FAJRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN3451-19-113-E2FAJRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN3451-19-113-E0FAJRX | Three Phase EMI Filter, | Schaffner | FN3451-19-113-E2FAJRX vs FN3451-19-113-E0FAJRX |