Part Details for FN3453-125-116-E2FAJRX by Schaffner
Overview of FN3453-125-116-E2FAJRX by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3453-125-116-E2FAJRX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-453125116E2FAJRX
|
Mouser Electronics | Power Line Filters Harmonic Filter for diode rectifier with 8% DC-link choke or 4% AC line choke, 5% THID, 60Hz, 440-480VAC, 93kWa.480V, IP20, with Fan, Aux., TDJ and RC module RoHS: Compliant | 0 |
|
$7,654.8300 | Order Now |