Part Details for FN3453-250-118-E0XXXXX (ALTERNATE: 815620) by Schaffner
Overview of FN3453-250-118-E0XXXXX (ALTERNATE: 815620) by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3453-250-118-E0XXXXX (ALTERNATE: 815620)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74067712
|
RS | Harmonic Filter, 5% THID, 60Hz, 440-480VAC, 186kW@480V, IP00 | Schaffner FN3453-250-118-E0XXXXX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9,705.6000 | RFQ |