FN3453-300-118-E0XXXXX
Schaffner
Description: Three Phase EMI Filter,

Overview of FN3453-300-118-E0XXXXX by Schaffner

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FN3453-300-118-E0XXXXX by Schaffner

Part # Manufacturer Description Stock Price Buy
DISTI # 631-453300118E0XXXXX
Mouser Electronics Power Line Filters Harmonic Filter for diode rectifier with 8% DC-link choke or 4% AC line choke, 5% THID, 60Hz, 440-480VAC, 224kWa.480V, IP00 RoHS: Compliant 0
  • 1 $11,885.8700
$11,885.8700 Order Now

CAD Models for FN3453-300-118-E0XXXXX by Schaffner
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FN3453-300-118-E0XXXXX by Schaffner

FN3453-300-118-E0XXXXX
Schaffner
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SCHAFFNER HOLDING AG
Reach Compliance Code
unknown
Filter Type
THREE PHASE EMI FILTER
Want to compare parts?
  1. FN3453-300-118-E0XXXXX
    Schaffner
    Three Phase EMI Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FN3453-300-118-E0XXXXX by Schaffner.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FN3453-300-118-E0XXXXX by Schaffner

Select Manufacturer
Which Manufacturer of FN3453-300-118-E0XXXXX would you like to use for your alert(s)?
  • Please alert me when FN3453-300-118-E0XXXXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FN3453-300-118-E0XXXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FN3453-300-118-E0XXXXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FN3453-300-118-E0XXXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FN3453-300-118-E0XXXXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FN3453-300-118-E0XXXXX by Schaffner

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: