Part Details for FN350-55-33 (ALTERNATE: 800472) by Schaffner
Overview of FN350-55-33 (ALTERNATE: 800472) by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN350-55-33 (ALTERNATE: 800472)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70027253
|
RS | DC Filter 1-Ph EMC/RFI 250VAC 55A Chassis IP20 6AWG FN 350 Series | Schaffner FN350-55-33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 6 |
|
$227.2000 / $235.3200 | Buy Now |