Part Details for FN351-64-34 by Schaffner
Overview of FN351-64-34 by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN351-64-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H0280
|
Newark | 3 Phase Flat Mount Filter 440Vac, 64A, Stb Terminal 34 Rohs Compliant: Yes |Schaffner FN351-64-34 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$402.5300 / $478.1700 | Buy Now |
DISTI #
817-1143-ND
|
DigiKey | LINE FILTER 64A CHASSIS MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$363.0817 / $376.0500 | Buy Now |
DISTI #
631-FN351-64/34
|
Mouser Electronics | Power Line Filters 64A 440VAC RoHS: Compliant | 0 |
|
$363.0800 / $376.0500 | Order Now |
DISTI #
70028301
|
RS | 3-Phase 64 A Input High Power Filter Safety Terminal Block | Schaffner FN351-64-34 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 8 |
|
$405.2300 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 0Hz to 60Hz 64A 440VAC Terminal Block Flange Mount RoHS: Compliant |
8 In Stock |
|
$351.1900 / $369.4600 | Buy Now |
DISTI #
FN351-64-34
|
TME | Filter: anti-interference, three-phase, 440VAC, screw, Ir: 3.5mA Min Qty: 1 | 0 |
|
$353.7100 | RFQ |
DISTI #
FN351-64-34
|
Avnet Abacus | Power Line Filter 0Hz to 60Hz 64A 440VAC Terminal Block Flange Mount (Alt: FN351-64-34) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter 0Hz to 60Hz 64A 440VAC Terminal Block Flange Mount RoHS: Compliant |
8 In Stock |
|
$351.1900 / $369.4600 | Buy Now |
Part Details for FN351-64-34
FN351-64-34 CAD Models
FN351-64-34 Part Data Attributes:
|
FN351-64-34
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN351-64-34
Schaffner
Three Phase EMI Filter, 440V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 80 mm | |
High Pot | 1900 V | |
Leakage Current-Max | 29.5 mA | |
Length | 200 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 73.9 A | |
Rated Voltage | 440 V | |
Width | 120 mm |