Part Details for FN351-80-34 by Schaffner
Overview of FN351-80-34 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN351-80-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70028339
|
RS | 3-Phase 80 A Input High Power Filter Safety Terminal Block | Schaffner FN351-80-34 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$677.9600 | RFQ |
|
Onlinecomponents.com | Power Line Filter General Purpose EMC 0Hz to 60Hz 80A 440VAC Terminal Block Flange Mount RoHS: Compliant |
4 In Stock |
|
$711.1100 / $740.9900 | Buy Now |
DISTI #
69154390
|
Verical | Power Line Filter General Purpose EMC 0Hz to 60Hz 80A 440VAC Terminal Block Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 4 |
|
$924.4430 / $963.2870 | Buy Now |
DISTI #
FN351-80-34
|
TME | Filter: anti-interference, three-phase, 440VAC, screw, Ir: 3.7mA Min Qty: 1 | 0 |
|
$735.2700 | RFQ |
|
Master Electronics | Power Line Filter General Purpose EMC 0Hz to 60Hz 80A 440VAC Terminal Block Flange Mount RoHS: Compliant |
4 In Stock |
|
$711.1100 / $740.9900 | Buy Now |
Part Details for FN351-80-34
FN351-80-34 CAD Models
FN351-80-34 Part Data Attributes
|
FN351-80-34
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN351-80-34
Schaffner
Three Phase EMI Filter, 440V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 90 mm | |
High Pot | 1900 V | |
Leakage Current-Max | 31.8 mA | |
Length | 350 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 92.3 A | |
Rated Voltage | 440 V | |
Width | 170 mm |