Part Details for FN352Z-10-29 by Schaffner
Overview of FN352Z-10-29 by Schaffner
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FN352Z-10-29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1134
|
Newark | Power Line Filter, 1 Phase, 10A, 250Vac, Current Rating:10A, Voltage Rating:250Vac, Filter Type:1 Phase, Filter Terminals:Terminal Block, Inductance Min:5Mh, Capacitance:0.22Μf, Leakage Current Max:1.3Ma, Product Range:Fn352Z Series, rohs Compliant: Yes |Schaffner FN352Z-10-29 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$264.9500 / $281.6700 | Buy Now |
DISTI #
817-2483-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
6 In Stock |
|
$209.5750 / $233.3800 | Buy Now |
DISTI #
631-FN352Z-10-29
|
Mouser Electronics | Power Line Filters 10A, 5/.06/.003mH MULTI-STAGE EMI RoHS: Compliant | 3 |
|
$209.5700 / $219.4100 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 0Hz to 400Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant | 0 |
|
$225.6500 / $243.1100 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$293.4050 | Buy Now | |
DISTI #
FN352Z-10-29
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 220nF, 470kΩ Min Qty: 6 | 0 |
|
$230.5000 | RFQ |
DISTI #
000000000002985191
|
Sager | Power Line Filters 10A, 5/.06/.003mH MULTI-STAGE EMI Min Qty: 1 | 31 |
|
$214.9500 / $239.5100 | Buy Now |
DISTI #
FN352Z-10-29
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 10A 250VAC Quick Connect Flange Mount (Alt: FN352Z-10-29) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$175.0000 / $269.2300 | Buy Now |
Part Details for FN352Z-10-29
FN352Z-10-29 CAD Models
FN352Z-10-29 Part Data Attributes
|
FN352Z-10-29
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN352Z-10-29
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 55.25 mm | |
High Pot | 350 V | |
Leakage Current-Max | 1.3 mA | |
Length | 150.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Width | 100.5 mm |