Part Details for FN354-6-05 by Schaffner
Overview of FN354-6-05 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN354-6-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2490-ND
|
DigiKey | LINE FILTER 6A CHASSIS MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$133.9880 / $162.4300 | Buy Now |
DISTI #
631-FN354-6-05
|
Mouser Electronics | Power Line Filters 6A FASTON THREE PHASE FILTERS RoHS: Compliant | 31 |
|
$133.9800 / $242.1000 | Buy Now |
DISTI #
70028228
|
RS | 3-Phase 6 A Input High Attenuation Filter Fast-On | Schaffner FN354-6-05 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$174.9400 | RFQ |
|
Onlinecomponents.com | Power Line Filter 0Hz to 60Hz 6A 400VAC Quick Connect Flange Mount RoHS: Compliant | 0 |
|
$133.0600 / $364.4500 | Buy Now |
DISTI #
FN354-6-05
|
TME | Filter: anti-interference, three-phase, 440VAC, screw, Ir: 0.1mA Min Qty: 24 | 0 |
|
$170.0400 | RFQ |
DISTI #
000000000002985199
|
Sager | Power Line Filters 6A FASTON THREE PHASE FILTERS Min Qty: 1 | 0 |
|
$133.9900 / $146.8400 | Buy Now |
Part Details for FN354-6-05
FN354-6-05 CAD Models
FN354-6-05 Part Data Attributes
|
FN354-6-05
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN354-6-05
Schaffner
Three Phase EMI Filter, 440V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | AMP FAST-ON OUTPUT CONNECTIONS | |
Approvals | UL; CSA; SEMKO | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 50.5 mm | |
High Pot | 1900 V | |
Leakage Current-Max | 0.175 mA | |
Length | 95 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6.7 A | |
Rated Voltage | 440 V | |
Width | 55 mm |