Part Details for FN355-3-05 by Schaffner
Overview of FN355-3-05 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for FN355-3-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1154-ND
|
DigiKey | LINE FILTER 3A CHASSIS MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
31 In Stock |
|
$38.7750 / $44.6700 | Buy Now |
DISTI #
631-FN355-3-05
|
Mouser Electronics | Power Line Filters FN355-3/05 RoHS: Compliant | 53 |
|
$38.7700 / $44.6500 | Buy Now |
DISTI #
70028144
|
RS | 3A 440 V ac 400Hz Flange Mount Power Line Filter With Tab Terminals | Schaffner FN355-3-05 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$46.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$42.5600 / $68.2400 | Buy Now |
DISTI #
FN355-3-05
|
TME | Filter: anti-interference, three-phase, 440VAC, screw, 3A Min Qty: 20 | 0 |
|
$46.2300 | RFQ |
DISTI #
000000000002985202
|
Sager | Power Line Filters FN355-3/05 Min Qty: 1 | 0 |
|
$39.7700 / $44.3100 | Buy Now |
DISTI #
FN355-3-05
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 3A 440VAC Faston Flange Mount (Alt: FN355-3-05) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$42.5600 / $68.2400 | Buy Now |
Part Details for FN355-3-05
FN355-3-05 CAD Models
FN355-3-05 Part Data Attributes
|
FN355-3-05
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN355-3-05
Schaffner
Three Phase EMI Filter, 440V, 400HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | AMP FAST-ON CONNECTIONS | |
Approvals | UL; CSA; SEMKO | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 40.3 mm | |
High Pot | 1900 V | |
Leakage Current-Max | 0.07 mA | |
Length | 65 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3.4 A | |
Rated Voltage | 440 V | |
Width | 50 mm |