-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
440V, 60 HZ, THREE PHASE EMI FILTER, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C4831
|
Newark | 3 Phase & Neutral Filter 440Vac, 150A Rohs Compliant: Yes |Schaffner FN356-150-28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,080.0800 / $1,239.5500 | Buy Now |
DISTI #
817-1795-ND
|
DigiKey | LINE FILTER 150A CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Box | Limited Supply - Call |
|
$1,009.0300 | Buy Now |
DISTI #
631-FN356-150-28
|
Mouser Electronics | Power Line Filters 150A M10 SCREW 3 PHASE HI-CURR FLTR RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Three Phase (Wye) EMC/EMI Line Filter - 150 A - 250 VAC Phase to Ground - 440 VAC Phase to Phase - Single Stage - Threaded Post (M10). RoHS: Compliant |
2 On Order |
|
$1,080.9600 / $1,115.0800 | Buy Now |
DISTI #
000000000002985206
|
Sager | Power Line Filters 150A M10 SCREW 3 PHASE HI-CURR FLTR Min Qty: 1 | 0 |
|
$929.3300 / $966.5100 | Buy Now |
DISTI #
FN356-150-28
|
Avnet Abacus | Power Line Filters 150A M10 SCREW 3 PHASE HI-CURR FLTR (Alt: FN356-150-28) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Three Phase (Wye) EMC/EMI Line Filter - 150 A - 250 VAC Phase to Ground - 440 VAC Phase to Phase - Single Stage - Threaded Post (M10). RoHS: Compliant |
2 On Order |
|
$1,080.9600 / $1,115.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN356-150-28
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN356-150-28
Schaffner
440V, 60 HZ, THREE PHASE EMI FILTER, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 130 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 8 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 150 A | |
Rated Voltage | 440 V | |
Width | 160 mm |