Part Details for FN406-6-02 (ALTERNATE: 800588) by Schaffner
Overview of FN406-6-02 (ALTERNATE: 800588) by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN406-6-02 (ALTERNATE: 800588)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70027483
|
RS | Filter AC EMC 1 Ph Op-V 250VAC Curr 6A PCB Mnt FN 406 Series 2000VAC (L-G) | Schaffner FN406-6-02 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1700 | RFQ |