Part Details for FN5010-110-99 by Schaffner
Overview of FN5010-110-99 by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN5010-110-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FN5010-110-99
|
Avnet Abacus | OUTPUT FILTER, 110A (Alt: FN5010-110-99) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for FN5010-110-99
FN5010-110-99 CAD Models
FN5010-110-99 Part Data Attributes:
|
FN5010-110-99
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN5010-110-99
Schaffner
Three Phase EMI Filter, 400V, 50HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 0.7 MILLI HENRY | |
Approvals | UL; VDE; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 345 mm | |
High Pot | 3000 V | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 110 A | |
Rated Voltage | 400 V |