-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 500V, 50HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70028585
|
RS | 24 Amp Output Filter For Frequency Inverters | Schaffner FN5040-24-84 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1,439.6600 / $1,515.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$658.0300 / $674.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN5040-24-84
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN5040-24-84
Schaffner
Three Phase EMI Filter, 500V, 50HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 224 mm | |
High Pot | 3000 V | |
Length | 190 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Frequency | 4KHz Hz | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 24 A | |
Rated Voltage | 525 V | |
Width | 116 mm |