Part Details for FN5040-880-99 by Schaffner
Overview of FN5040-880-99 by Schaffner
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FN5040-880-99
FN5040-880-99 CAD Models
FN5040-880-99 Part Data Attributes:
|
FN5040-880-99
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN5040-880-99
Schaffner
Three Phase EMI Filter, 500V, 50HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 885 mm | |
High Pot | 3000 V | |
Length | 660 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Frequency | 2KHz Hz | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 880 A | |
Rated Voltage | 525 V | |
Width | 450 mm |