Part Details for FN5040HV-530-99 by Schaffner
Overview of FN5040HV-530-99 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN5040HV-530-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FN5040HV-530-99
|
Mouser Electronics | EMI Feedthrough Filters Sine Wave Output Filter IP00, 690VAC, 530A RoHS: Compliant | 0 |
|
$21,493.6100 | Order Now |
Part Details for FN5040HV-530-99
FN5040HV-530-99 CAD Models
FN5040HV-530-99 Part Data Attributes
|
FN5040HV-530-99
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN5040HV-530-99
Schaffner
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 761 mm | |
Length | 680 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 0-70Hz Hz | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 530 A | |
Rated Voltage | 690 V | |
Width | 348 mm |