Part Details for FN612-20-10 by Schaffner
Overview of FN612-20-10 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN612-20-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07071016
|
Arrow Electronics | Power Line Filter General Purpose 0Hz to 400Hz 20A 250VAC Threaded Stud Chassis Mount RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1741 | Americas - 131 |
|
$3.7970 / $15.5941 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 0Hz to 400Hz 20A 250VAC Quick Connect Flange Mount RoHS: Compliant |
2 In Stock |
|
$27.8500 / $114.6400 | Buy Now |
DISTI #
25674581
|
Verical | Power Line Filter General Purpose 0Hz to 400Hz 20A 250VAC Threaded Stud Chassis Mount RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1741 | Americas - 131 |
|
$3.7970 | Buy Now |
DISTI #
53875952
|
Verical | Power Line Filter General Purpose 0Hz to 400Hz 20A 250VAC Threaded Stud Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1723 | Americas - 1 |
|
$36.2050 / $149.0320 | Buy Now |
DISTI #
FN612-20-10
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 20A 250VAC Quick Connect Flange Mount (Alt: FN612-20-10) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter 0Hz to 400Hz 20A 250VAC Quick Connect Flange Mount RoHS: Compliant |
2 In Stock |
|
$27.8500 / $114.6400 | Buy Now |
Part Details for FN612-20-10
FN612-20-10 CAD Models
FN612-20-10 Part Data Attributes
|
FN612-20-10
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN612-20-10
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 0.48 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 40.3 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.19 mA | |
Length | 64.8 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 23 A | |
Rated Voltage | 250 V |