Part Details for FN612-30/10 by Schaffner
Overview of FN612-30/10 by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN612-30/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 5 |
|
RFQ |
Part Details for FN612-30/10
FN612-30/10 CAD Models
FN612-30/10 Part Data Attributes:
|
FN612-30/10
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN612-30/10
Schaffner
250V, 50/60 HZ, SINGLE PHASE EMI FILTER, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 0.61 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.19 mA | |
Length | 99.5 mm | |
Manufacturer Series | FN612 | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60 Hz | |
Physical Dimension | L99.5XB84.5XH38.0 (mm)/L3.917XB3.327XH1.496 (inch) | |
Rated Current | 34 A | |
Rated Voltage | 250 V |