FN660-1-07
Schaffner
Description: Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE

Overview of FN660-1-07 by Schaffner

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FN660-1-07 by Schaffner

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com 1ER3=F7178 S0 RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for FN660-1-07 by Schaffner
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FN660-1-07 by Schaffner

FN660-1-07
Schaffner
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SCHAFFNER HOLDING AG
Reach Compliance Code
compliant
Approvals
UL; CSA; ENEC-14
Filter Type
SINGLE PHASE EMI FILTER
Height
29.3 mm
High Pot
2000 V
Leakage Current-Max
0.19 mA
Length
50.5 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50/60Hz Hz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Rated Current
1.15 A
Rated Voltage
250 V
Width
44.5 mm
Want to compare parts?
  1. FN660-1-07
    Schaffner
    Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FN660-1-07 by Schaffner.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FN660-1-07 by Schaffner

Select Manufacturer
Which Manufacturer of FN660-1-07 would you like to use for your alert(s)?
  • Please alert me when FN660-1-07 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FN660-1-07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FN660-1-07 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FN660-1-07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FN660-1-07.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FN660-1-07 by Schaffner

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: