Part Details for FN660-6106 by Schaffner
Overview of FN660-6106 by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
610640003 | Amphenol Communications Solutions | QSFP+ 30AWG, 3meter passive | |
610640004 | Amphenol Communications Solutions | QSFP+ 28AWG, 4meter passive | |
610640002 | Amphenol Communications Solutions | QSFP+ 30AWG, 2meter passive |
Price & Stock for FN660-6106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FILTER, SINGLE-PHASE, CHASSIS MOUNT, 10A, FAST-ON | 1 |
|
$16.3800 | Buy Now |