Part Details for FN670-10-07 by Schaffner
Overview of FN670-10-07 by Schaffner
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FN670-10-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Line Filter 0Hz to 400Hz 10A 250VAC Wire Lead Flange Mount RoHS: Compliant |
2 In Stock |
|
$34.8900 / $112.1100 | Buy Now |
|
Master Electronics | Power Line Filter 0Hz to 400Hz 10A 250VAC Wire Lead Flange Mount RoHS: Compliant |
2 In Stock |
|
$34.8900 / $112.1100 | Buy Now |
Part Details for FN670-10-07
FN670-10-07 CAD Models
FN670-10-07 Part Data Attributes
|
FN670-10-07
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN670-10-07
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.19 mA | |
Length | 98.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 11.2 A | |
Rated Voltage | 250 V |