There are no models available for this part yet.
Overview of FN7611-32-M4 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FN7611-32-M4 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-1749-ND
|
DigiKey | FILTER LC(PI) 70NH/0.022UH BOLT Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$142.0870 / $187.3200 | Buy Now | |
DISTI #
631-FN7611-32-M4
|
Mouser Electronics | EMI Feedthrough Filters 32A TERMINAL 1.2Nm FEED-THROUGH FILTERS RoHS: Compliant | 0 |
|
$142.0800 / $169.6000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.7600 / $243.4500 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 4 |
|
$132.0000 | Buy Now | ||
Quest Components | 3 |
|
$165.0000 | Buy Now | |||
DISTI #
FN7611-32-M4
|
TME | Filter: anti-interference, 300VAC, 22nF, 0.65mΩ, on panel, 70nH Min Qty: 10 | 0 |
|
$166.8000 | RFQ | |
DISTI #
000000000002985445
|
Sager | EMI Feedthrough Filters 32A TERMINAL 1.2Nm FEED-THROUGH FILTERS Min Qty: 1 | 0 |
|
$140.4500 / $153.9200 | Buy Now |
CAD Models for FN7611-32-M4 by Schaffner
Part Data Attributes for FN7611-32-M4 by Schaffner
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER HOLDING AG
|
Package Description
|
ROHS COMPLIANT PACKAGE
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Schaffner
|
Additional Feature
|
INDUCTANCE 70 MILLI HENRY
|
Approvals
|
UL; ENEC-14
|
Diameter
|
22 mm
|
Filter Type
|
AC FEED THROUGH CAPACITOR
|
Height
|
69 mm
|
High Pot
|
3000 V
|
Insulation Resistance-Min
|
15000 MΩ
|
Leakage Current-Max
|
4.15 mA
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
32 A
|
Rated Voltage
|
300 V
|