Part Details for FN7612-32-M4 by Schaffner
Overview of FN7612-32-M4 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN7612-32-M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1754-ND
|
DigiKey | FILTER LC(PI) 70NH/0.1UF BOLT Min Qty: 1 Lead time: 20 Weeks Container: Tray |
50 In Stock |
|
$142.3380 / $187.6300 | Buy Now |
DISTI #
631-FN7612-32-M4
|
Mouser Electronics | EMI Feedthrough Filters 32A TERMINAL 1.2Nm FEED-THROUGH FILTERS RoHS: Compliant | 0 |
|
$142.3300 / $177.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$131.0000 / $243.9000 | Buy Now |
DISTI #
FN7612-32-M4
|
TME | Filter: anti-interference, 300VAC, 100nF, 0.92mΩ, on panel, 70nH Min Qty: 10 | 0 |
|
$177.7600 | RFQ |
DISTI #
000000000002985448
|
Sager | EMI Feedthrough Filters 32A TERMINAL 1.2Nm FEED-THROUGH FILTERS Min Qty: 1 | 0 |
|
$140.7100 / $154.2100 | Buy Now |
Part Details for FN7612-32-M4
FN7612-32-M4 CAD Models
FN7612-32-M4 Part Data Attributes
|
FN7612-32-M4
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN7612-32-M4
Schaffner
AC Feed Through Capacitor, 300V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 70 MILLI HENRY | |
Approvals | UL; ENEC-14 | |
Diameter | 22 mm | |
Filter Type | AC FEED THROUGH CAPACITOR | |
Height | 101 mm | |
High Pot | 3000 V | |
Insulation Resistance-Min | 15000 MΩ | |
Leakage Current-Max | 18.85 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 32 A | |
Rated Voltage | 300 V |