Part Details for FN9255EMB-4-06 by Schaffner
Overview of FN9255EMB-4-06 by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FN9255EMB-4-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2748-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
58 In Stock |
|
$12.2394 / $18.9200 | Buy Now |
DISTI #
631-FN9255EMB-4-06
|
Mouser Electronics | AC Power Entry Modules 4A IEC C14 Faston W/Choke rear mnt Med RoHS: Compliant | 0 |
|
$16.2900 / $16.6900 | Order Now |
DISTI #
71531845
|
RS | High Performance IEC Inlet Filters, Rear Mount, 4A, FN 9255 Series | Schaffner FN9255EMB-4-06 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3300 / $20.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
60 Partner Stock |
|
$18.3500 / $32.5200 | Buy Now |
DISTI #
FN9255EMB-4-06
|
TME | Connector: AC supply, socket, male, 4A, 250VAC, C14 (E), -25÷85°C Min Qty: 60 | 0 |
|
$20.9500 | RFQ |
DISTI #
000000000005844127
|
Sager | AC Power Entry Modules 4A IEC C14 Faston W/Choke rear mnt Med Min Qty: 1 | 0 |
|
$16.3300 / $19.5100 | Buy Now |
DISTI #
C1S703800053600
|
Chip1Stop | Power Entry Modules RoHS: Compliant | 60 |
|
$5.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
60 Partner Stock |
|
$18.3500 / $32.5200 | Buy Now |
Part Details for FN9255EMB-4-06
FN9255EMB-4-06 CAD Models
FN9255EMB-4-06 Part Data Attributes
|
FN9255EMB-4-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9255EMB-4-06
Schaffner
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | REFERENCE STANDARD: CQC; ENEC; IEC/EN 60601-1; UL; UKCA | |
Body Breadth | 0.984 inch | |
Body Depth | 3.228 inch | |
Body Length | 2.041 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 4A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |