Part Details for FN9274B-1-07 by Schaffner
Overview of FN9274B-1-07 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FN9274B-1-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN9274B-1-07-ND
|
DigiKey | PWR ENT RCPT IEC320-C18 PNL WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
110 In Stock |
|
$6.7836 / $14.3000 | Buy Now |
DISTI #
631-FN9274B-1-07
|
Mouser Electronics | AC Power Entry Modules 1A 41.1mH 0.22uF Wire leads Front Mnt RoHS: Compliant | 0 |
|
$7.0700 / $8.4200 | Order Now |
DISTI #
FN9274B-1-07
|
TME | Connector: AC supply, socket, male, 250VAC, -25÷85°C Min Qty: 120 | 0 |
|
$9.4500 | RFQ |
DISTI #
000000000006157956
|
Sager | AC Power Entry Modules 1A 41.1mH 0.22uF Wire leads Front Mnt Min Qty: 1 | 0 |
|
$7.4300 / $8.8700 | Buy Now |
|
Master Electronics | Power Entry Connector Receptacle - Male Blades - IEC 320-C18 - 2 Position - Filtered (EMI-RFI) - Wire Leads - Front Side Mount - Panel Mount, Flange. RoHS: Compliant |
120 In Stock |
|
$6.6100 / $8.6800 | Buy Now |
Part Details for FN9274B-1-07
FN9274B-1-07 CAD Models
FN9274B-1-07 Part Data Attributes
|
FN9274B-1-07
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9274B-1-07
Schaffner
Mains Power Connector, 1A, 250VAC, Male, Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL | |
Body Breadth | 0.921 inch | |
Body Depth | 2.291 inch | |
Body Length | 1.89 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | PLASTIC | |
Mains Connector Rating | 1A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CE; CQC | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |
Alternate Parts for FN9274B-1-07
This table gives cross-reference parts and alternative options found for FN9274B-1-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9274B-1-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9274MB-1-07 | Mains Power Connector, 1A, 250VAC, Male, Wire Terminal, | Schaffner | FN9274B-1-07 vs FN9274MB-1-07 |
FN9274B-1-05 | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, | Schaffner | FN9274B-1-07 vs FN9274B-1-05 |
FN9274MB-1-05 | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, | Schaffner | FN9274B-1-07 vs FN9274MB-1-05 |