FNA51060T3
Description: Motion SPM® 55 Series, 20LD, PDD STD, FULL PACK, DOUBLE DIP, 78/RAIL

Overview of FNA51060T3 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for FNA51060T3 by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-FNA51060T3-ND
DigiKey MOTION CONTROL ELECTRONIC Min Qty: 33 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 780
In Stock
  • 33 $9.3200
$9.3200 Buy Now
Rochester Electronics Motion Control Electronic ' RoHS: Compliant Status: Obsolete Min Qty: 1 127
  • 1 $9.4100
  • 25 $9.2200
  • 100 $8.8400
  • 500 $8.4700
  • 1,000 $8.0000
$8.0000 / $9.4100 Buy Now

CAD Models for FNA51060T3 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FNA51060T3 by Fairchild Semiconductor Corporation

FNA51060T3
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
MODULE
Pin Count
20
Manufacturer Package Code
20LD, PDD STD, FULL PACK, DOUBLE DIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Number of Terminals
20
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
MODULE,20LEAD,1.1
Qualification Status
Not Qualified
Supply Current-Max (Isup)
4 mA
Supply Voltage-Nom (Vsup)
15 V
Want to compare parts?
  1. FNA51060T3
    Fairchild Semiconductor Corporation
    Motion SPM® 55 Series, 20LD, PDD STD, FULL PACK, DOUBLE DIP, 78/RAIL
    VS

Related Parts for FNA51060T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FNA51060T3 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FNA51060T3 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FNA51060T3 would you like to use for your alert(s)?
  • Please alert me when FNA51060T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FNA51060T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FNA51060T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FNA51060T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FNA51060T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FNA51060T3 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: