Part Details for FNB40560 by onsemi
Overview of FNB40560 by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNB40560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5624
|
Newark | Ipm Spm45 600V 5A/Tube Rohs Compliant: Yes |Onsemi FNB40560 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6200 / $12.0200 | Buy Now |
DISTI #
FNB40560-ND
|
DigiKey | MODULE SPM 600V 5A 26PWRDIP Min Qty: 1 Lead time: 37 Weeks Container: Tube |
31 In Stock |
|
$9.4966 / $14.9900 | Buy Now |
DISTI #
FNB40560
|
Avnet Americas | Smart Power Module 26-Pin SPM26-AAA Rail - Rail/Tube (Alt: FNB40560) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$9.4733 / $10.6044 | Buy Now |
DISTI #
512-FNB40560
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Smart Power Module Motion-SPM RoHS: Compliant | 41 |
|
$10.1000 / $13.9100 | Buy Now |
DISTI #
V99:2348_06359167
|
Arrow Electronics | IPM IGBT 600V 5A 26-Pin SPM26-AAA Tube Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2226 | Americas - 61 |
|
$6.4660 / $9.0930 | Buy Now |
|
Future Electronics | FNB40560 Series 3 Phase IGBT Inverter Bridge Motion Smart Power Module-SPM-26AAA RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 12 Container: Tube | 0Tube |
|
$8.8400 / $8.9500 | Buy Now |
DISTI #
64939578
|
Verical | IPM IGBT 600V 5A 26-Pin SPM26-AAA Tube Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 61 |
|
$6.4660 / $7.3820 | Buy Now |
DISTI #
FNB40560
|
Avnet Americas | Smart Power Module 26-Pin SPM26-AAA Rail - Rail/Tube (Alt: FNB40560) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$9.4733 / $10.6044 | Buy Now |
DISTI #
FNB40560
|
Richardson RFPD | POWER IPM TRANSISTOR RoHS: Compliant Min Qty: 72 | 0 |
|
$8.8400 | Buy Now |
DISTI #
FNB40560
|
Avnet Silica | Smart Power Module 26-Pin SPM26-AAA Rail (Alt: FNB40560) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for FNB40560
FNB40560 CAD Models
FNB40560 Part Data Attributes:
|
FNB40560
onsemi
Buy Now
Datasheet
|
Compare Parts:
FNB40560
onsemi
Intelligent Power Module, 600 V, 5A, 72-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | SPM-26 | |
Manufacturer Package Code | MODFA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T26 | |
JESD-609 Code | e3 | |
Length | 39 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | MODULE,26LEAD,1.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.5 mm | |
Supply Current-Max (Isup) | 3.65 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |