Part Details for FNB80460T3 by onsemi
Overview of FNB80460T3 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FNB80460T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FNB80460T3
|
Avnet Americas | Motor / Motion / Ignition Controllers & Drivers SPM8 4A - Rail/Tube (Alt: FNB80460T3) RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1164 Partner Stock |
|
$8.9280 / $10.6560 | Buy Now |
|
Rochester Electronics | FNB80460T3 - Intelligent Power Module, 600 V, 4A ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 36360 |
|
$10.2900 / $12.1100 | Buy Now |
DISTI #
FNB80460T3
|
Avnet Americas | Motor / Motion / Ignition Controllers & Drivers SPM8 4A - Rail/Tube (Alt: FNB80460T3) RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1164 Partner Stock |
|
$8.9280 / $10.6560 | Buy Now |
DISTI #
3617549
|
Farnell | RoHS: Compliant Min Qty: 180 Container: Tube | 36360 |
|
$9.3973 | Buy Now |
|
Flip Electronics | Stock, ship today | 1164 |
|
$7.2000 | RFQ |
Part Details for FNB80460T3
FNB80460T3 CAD Models
FNB80460T3 Part Data Attributes:
|
FNB80460T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
FNB80460T3
onsemi
Intelligent Power Module, 600 V, 4A, 180-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SPMFA-25 | |
Manufacturer Package Code | MODEZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-03-24 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDFM-T25 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |