-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 275V, 50/60HzHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC9247
|
Newark | .47Uf+00Pfv |Kemet FNC1610474103A Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2700 / $9.3200 | Buy Now |
DISTI #
2266-FNC1610474103A-ND
|
DigiKey | FILTER EMI Min Qty: 10 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
2815 In Stock |
|
$8.6100 / $9.3100 | Buy Now |
DISTI #
399-FNC1610474103A-ND
|
DigiKey | FILTER EMI Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
80-FNC1610474103A
|
Mouser Electronics | Power Line Filters 275volts 0.47 STUD MOUNTING RoHS: Not Compliant | 50 |
|
$7.4000 / $9.3600 | Buy Now |
DISTI #
70899748
|
RS | Filter Power Line 275volts 0.47 STUD MountING | KEMET FNC1610474103A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$7.2200 / $7.9300 | Buy Now |
|
Onlinecomponents.com |
2815 Partner Stock |
|
$8.3400 / $9.0300 | Buy Now | |
DISTI #
50826612
|
Verical | Cylindrical Case Filter 275V, 50/60Hz Min Qty: 8 Package Multiple: 1 | Americas - 1439 |
|
$8.0700 / $8.7300 | Buy Now |
DISTI #
65687308
|
Verical | Cylindrical Case Filter 275V, 50/60Hz Min Qty: 8 Package Multiple: 1 | Americas - 1376 |
|
$8.7300 | Buy Now |
DISTI #
KEMET FNC1610474103A
|
PEI Genesis | Single Phase EMI Filter | 2876 |
|
Buy Now | |
|
Perfect Parts Corporation | 35 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FNC1610474103A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FNC1610474103A
KEMET Corporation
Single Phase EMI Filter, 275V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Diameter | 40 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 50 mm | |
High Pot | 3000 V | |
Leakage Current-Max | 0.91 mA | |
Mounting Type | STUD MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 16 A | |
Rated Voltage | 275 V |