-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 275V, 50/60HzHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC9249
|
Newark | V |Kemet FNC1610474273A RoHS: Not Compliant Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7500 / $9.9400 | Buy Now |
DISTI #
399-FNC1610474273A-ND
|
DigiKey | FILTER EMI Min Qty: 86 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3567 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FNC1610474273A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FNC1610474273A
KEMET Corporation
Single Phase EMI Filter, 275V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Diameter | 40 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 50 mm | |
High Pot | 3000 V | |
Leakage Current-Max | 2.5 mA | |
Mounting Type | STUD MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 16 A | |
Rated Voltage | 275 V |