FNC1610474273P
Description: Single Phase EMI Filter, 275V, 50/60HzHz,

Overview of FNC1610474273P by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FNC1610474273P by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC9250
Newark V |Kemet FNC1610474273P RoHS: Not Compliant Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $8.5200
  • 100 $7.5100
  • 250 $7.1500
  • 500 $6.6400
$6.6400 / $8.5200 Buy Now

CAD Models for FNC1610474273P by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FNC1610474273P by KEMET Corporation

FNC1610474273P
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
Approvals
UL
Diameter
40 mm
Filter Type
SINGLE PHASE EMI FILTER
Height
50 mm
High Pot
3000 V
Leakage Current-Max
2.5 mA
Mounting Type
PUSH FIT MOUNT
Operating Frequency
50/60Hz Hz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Rated Current
16 A
Rated Voltage
275 V
Want to compare parts?
  1. FNC1610474273P
    KEMET Corporation
    Single Phase EMI Filter, 275V, 50/60HzHz,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FNC1610474273P by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FNC1610474273P by KEMET Corporation

Select Manufacturer
Which Manufacturer of FNC1610474273P would you like to use for your alert(s)?
  • Please alert me when FNC1610474273P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FNC1610474273P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FNC1610474273P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FNC1610474273P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FNC1610474273P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FNC1610474273P by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: