Part Details for FNC42060F by Fairchild Semiconductor Corporation
Results Overview of FNC42060F by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FNC42060F Information
FNC42060F by Fairchild Semiconductor Corporation is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for FNC42060F
FNC42060F CAD Models
FNC42060F Part Data Attributes
|
FNC42060F
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FNC42060F
Fairchild Semiconductor Corporation
AC Motor Controller, 40A, MODULE-26
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-26 | |
Pin Count | 26 | |
Manufacturer Package Code | 26LD, PDD STD, CERAMIC TYPE, STANDARD DUAL FORM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T26 | |
JESD-609 Code | e3 | |
Length | 39 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Output Current-Max | 40 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,26LEAD,1.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 23 mm |
FNC42060F Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the FNC42060F is -40°C to 150°C.
-
To ensure proper biasing, follow the recommended voltage and current settings outlined in the datasheet, and ensure the input and output pins are properly terminated to prevent oscillations.
-
For optimal thermal performance, use a multi-layer PCB with a solid ground plane, and ensure good thermal conductivity between the device and the PCB. Follow the recommended land pattern and thermal pad layout in the datasheet.
-
Use a thermal imaging camera to identify hotspots, and check for proper voltage and current supply. Verify that the device is properly biased and terminated, and check for any signs of physical damage or contamination.
-
Yes, handle the FNC42060F with ESD-protective equipment, such as wrist straps and mats, and ensure the workspace is ESD-safe. Avoid touching the device pins or exposing them to static electricity.