-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Intelligent Power Module, 600 V, 20A, 72-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FNC42060F by onsemi is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8720
|
Newark | Ipm Module, Igbt, 600V, 20A Rohs Compliant: Yes |Onsemi FNC42060F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$15.2200 / $23.2900 | Buy Now |
DISTI #
FNC42060F
|
Avnet Americas | Motion SPM 26-Pin SPMAA-A Rail - Rail/Tube (Alt: FNC42060F) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$10.3815 / $11.9786 | Buy Now |
DISTI #
FNC42060F
|
Richardson RFPD | POWER IPM TRANSISTOR RoHS: Compliant Min Qty: 72 | 0 |
|
$9.7300 | Buy Now |
DISTI #
FNC42060F
|
Avnet Asia | Motion SPM 26-Pin SPMAA-A Rail (Alt: FNC42060F) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 13 Weeks, 0 Days | 0 |
|
$9.1601 / $10.2449 | Buy Now |
DISTI #
FNC42060F
|
Avnet Silica | Motion SPM 26Pin SPMAAA Rail (Alt: FNC42060F) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FNC42060F
|
EBV Elektronik | Motion SPM 26Pin SPMAAA Rail (Alt: FNC42060F) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 72 |
|
RFQ | |
|
Win Source Electronics | MODULE SPM 600V 20A 26PWRDIP | 8401 |
|
$9.7932 / $14.6893 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FNC42060F
onsemi
Buy Now
Datasheet
|
Compare Parts:
FNC42060F
onsemi
Intelligent Power Module, 600 V, 20A, 72-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | MODFA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T26 | |
JESD-609 Code | e3 | |
Length | 39 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Output Current-Max | 40 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,26LEAD,1.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |
This table gives cross-reference parts and alternative options found for FNC42060F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNC42060F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FNC42060F | Fairchild Semiconductor Corporation | Check for Price | AC Motor Controller, 40A, MODULE-26 | FNC42060F vs FNC42060F |
The maximum operating temperature range for the FNC42060F is -40°C to 150°C.
To ensure proper biasing, follow the recommended voltage and current settings outlined in the datasheet, and ensure the device is operated within the specified voltage and current ranges.
A good PCB layout should prioritize thermal management, with a solid ground plane, minimal thermal resistance, and adequate heat sinking. Follow onsemi's recommended PCB layout guidelines and thermal management strategies for optimal performance.
To troubleshoot issues, start by verifying the device is properly biased and within the specified operating conditions. Check for signs of overheating, such as excessive temperature or thermal shutdown. Consult the datasheet and onsemi's application notes for guidance on troubleshooting and debugging.
Store the FNC42060F in a dry, cool place, away from direct sunlight and moisture. Handle the device by the body, avoiding touching the pins or electrical connections. Follow onsemi's recommended storage and handling procedures to prevent damage or degradation.