Part Details for FNH0200A by Essentra Components
Overview of FNH0200A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNH0200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-FNH0200A-ND
|
DigiKey | HEAVY DUTY FLEXIBLE PROTECTIVE N Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$94.0693 / $118.5100 | Buy Now |
DISTI #
144-FNH0200A
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit TECTOR NET - HEAVY GAUGE:LDPE RED RoHS: Compliant | 0 |
|
$95.0700 / $117.4200 | Order Now |
DISTI #
72927080
|
RS | Flexible Protective Netting, 2.5" Dia. Max, Red HDPE | Essentra Components FNH0200A RoHS: Compliant Min Qty: 1 Package Multiple: 82 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$135.4600 | RFQ |
DISTI #
74520822
|
RS | Flexible Protective Netting, Cable Dia Range 2 - 2.50", Red HDPE | Essentra Components FNH0200A RoHS: Compliant Min Qty: 1 Package Multiple: 82 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$117.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$88.9800 | Buy Now |
|
Onlinecomponents.com | Flexible Protective Netting - Compatible Diameter Range= 50.8 - 63.5 mm (2.000 - 2.500 in) - Roll Length 25 m (82.000 ft) - Color= Red RoHS: Compliant | 0 |
|
$86.4900 / $109.6700 | Buy Now |