Part Details for FNP300-1024G. by Bel Power Solutions
Overview of FNP300-1024G. by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNP300-1024G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC9067
|
Newark | Power Supply, Ac-Dc, 24/12V, 12.5/0.7A, Power Supply Applications:Ite, No. Of Outputs:2 Output, Power Supply Output Type:Fixed, Output Power Max:310W, Output Current Max:12.5A, Product Range:Fnp300 Series, Input Voltage Ac Max:264V Rohs Compliant: Yes |Power One FNP300-1024G. Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.0000 | Buy Now |