Part Details for FOB-MFD-8FSMR-M by L-com Inc
Overview of FOB-MFD-8FSMR-M by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOB-MFD-8FSMR-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK8996
|
Newark | Fibre Optic Cable, 8Fibre, Sm, Yellow, Fibre Type:Singlemode, Fibre Diameter:9Μm/125Μm, No. Of Fibers:8Fibres, External Diameter:5.6Mm, Reel Length (Imperial):-, Reel Length (Metric):-, Jacket Color:Yellow, Jacket Material:- Rohs Compliant: Yes |L-Com FOB-MFD-8FSMR-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.2300 | Buy Now |
DISTI #
74002055
|
RS | Indoor Multiiber Distribution Cable, 8iber, 9/ | L-com FOB-MFD-8FSMR-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 | RFQ |
|
Onlinecomponents.com | Indoor Multi-Fiber Distribution Cable, 8 Fiber, 9/ | 0 |
|
$1.0600 / $1.6000 | Buy Now |
DISTI #
FOB-MFD-8FSMR-M
|
L-com US | The L-com FOB-MFD-8FSMR-M is a 9/125 Single Mode multi-fiber distribution cable with 8 fiber strands designed for general indoor use. The L-com FOB-MFD-8FSMR-M is constructed with a thick and durable 5.6mm jacket which offers excellent strength and protection during installation and operation. The L-com FOB-MFD-8FSMR-M has a riser rated jacket and the tight buffer fibers inside are color coded for easy identification for termination. The L-com FOB-MFD-8FSMR-M is perfect for trunk cable ran between building floors and data center equipment. To compliment the FOB-MFD-8FSMR-M bulk cable, L-com carries a wide variety of connectors, hand tools, connector cleaners, and consumables for any field application. The L-com FOB-MFD-8FSMR-M is in stock and ready to ship same day, Order Online Today. Min Qty: 1 Package Multiple: 1 | 1000 |
|
$0.9700 / $1.2300 | Buy Now |