Part Details for FOB16OM1RSZ-M by L-com Inc
Overview of FOB16OM1RSZ-M by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOB16OM1RSZ-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK2965
|
Newark | Fiber Optic Cable, 2Fiber, 3.3 , Fibre Type:Multimode, Fibre Diameter:62.5Μm/125Μm, No. Of Fibers:2Fibres, External Diameter:1.6Mm, Reel Length (Imperial):3.3Ft, Reel Length (Metric):1M, Jacket Color:Slate, Jacket Material:Pvc Rohs Compliant: Yes |L-Com FOB16OM1RSZ-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 | Buy Now |
DISTI #
73613237
|
RS | 1-Meter Interval OM1 MMF 62.5/125 Duplex Fiber Cable 1.6mm OD Slate OFNR- | L-com FOB16OM1RSZ-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0900 | RFQ |
|
Onlinecomponents.com | 1M Interval OM1 (62.5/125) 1.6mm Duplex RoHS: Compliant | 0 |
|
$1.7900 / $2.7200 | Buy Now |
DISTI #
FOB16OM1RSZ-M
|
L-com US | L-com's FOB16OM1RSZ-M is an OM1 62.5/125 bulk cable which features a duplex zipcord construction. The outer diameter of the fiber cable is 1.6mm, and is compatible with all standard fiber optic connectors. The slate-colored jacket is riser-rated (OFNR). This type of cable is ideal for use in constructing patch cables, as well as for connecting of duplex devices, such as transceivers. Our bulk fiber cable is sold by the meter and requires a 25 meter minimum order. Contact us today for large project volume discounts. Min Qty: 1 Package Multiple: 1 | 1000 |
|
$1.6500 / $2.0900 | Buy Now |