Part Details for FOB16SNGPYZ-M by L-com Inc
Overview of FOB16SNGPYZ-M by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOB16SNGPYZ-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK2966
|
Newark | Fiber Optic Cable, 2Fiber, 3.3 , Fibre Type:Singlemode, Fibre Diameter:9Μm/125Μm, No. Of Fibers:2Fibres, External Diameter:1.6Mm, Reel Length (Imperial):3.3Ft, Reel Length (Metric):1M, Jacket Color:Yellow, Jacket Material:Plenum Rohs Compliant: Yes |L-Com FOB16SNGPYZ-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 | Buy Now |
DISTI #
73615856
|
RS | 1-Meter Interval SMF 9/125 Duplex Fiber Cable 1.6mm OD Yellow OFNP- | L-com FOB16SNGPYZ-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1900 | RFQ |
|
Onlinecomponents.com | 1M Interval Single Mode (9/125) Low-Water-Peak RoHS: Compliant | 0 |
|
$2.7300 / $4.1600 | Buy Now |
DISTI #
FOB16SNGPYZ-M
|
L-com US | The L-com FOB16SNGPYZ-M is a single mode, 9/125 duplex bulk cable. It features low water peak attenuation fiber, for deployments of CWDM and standard single mode services.The outer diameter of the fiber cable is 1.6mm, and is compatible with all standard fiber optic connectors. The yellow jacket is flame-retardant, plenum-rated (OFNP), which makes this cable ideal for deployments in data centers and other areas where regulations call for this rating. This type of cable is ideal for use in constructing patch cables, as well as for connecting of duplex devices, such as transceivers. Our bulk fiber cable is sold by the meter and requires a 25 meter minimum order. Contact us today for large project volume discounts. Min Qty: 1 Package Multiple: 1 | 316 |
|
$2.7800 / $3.1900 | Buy Now |