Part Details for FOB16SNGZYZ-M by L-com Inc
Overview of FOB16SNGZYZ-M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for FOB16SNGZYZ-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK2967
|
Newark | Fiber Optic Cable, 2Fiber, 3.3 , Fibre Type:Singlemode, Fibre Diameter:9µm/125µm, No. Of Fibers:2Fibres, External Diameter:1.6Mm, Reel Length (Imperial):3.3Ft, Reel Length (Metric):1M, Jacket Color:Yellow, Jacket Material:Plenum Rohs Compliant: Yes |L-Com FOB16SNGZYZ-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 | Buy Now |
DISTI #
5073-FOB16SNGZYZ-M-ND
|
DigiKey | 1M INTERVAL SINGLE MODE (9/125) Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8462 / $7.3000 | Buy Now |
DISTI #
73615855
|
RS | 1-Meter Interval SMF 9/125 Duplex Fiber Cable 1.6mm OD Yellow LSZH- | L-com FOB16SNGZYZ-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2300 | RFQ |
|
Onlinecomponents.com | 1M Interval Single Mode (9/125) Low-Water-Peak RoHS: Compliant | 0 |
|
$1.8800 / $2.8300 | Buy Now |
DISTI #
FOB16SNGZYZ-M
|
L-com US | L-com's FOB16SNGZYZ-M is a single mode, 9/125 duplex bulk cable. It features low water peak attenuation fiber, for deployments of CWDM and standard single mode services. The outer diameter of the fiber cable is 1.6mm, and is compatible with all standard fiber optic connectors. This series features a duplex zipcord construction, ideal for use in constructing patch cables, as well as for connecting of duplex devices, such as transceivers. The yellow jacket is low-smoke,zero-halogen (LSZH) for use in deployments where this rating is required. Our bulk fiber cable is sold by the meter and requires a 25 meter minimum order. Contact us today for large project volume discounts. Min Qty: 1 Package Multiple: 1 | 2388 |
|
$1.9400 / $2.2300 | Buy Now |