There are no models available for this part yet.
Overview of FOC-51411 by GC Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F28027FPTT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash, InstaSPIN-FOC 48-LQFP -40 to 105 | |
TMS320F28026FPTT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 32 KB Flash, InstaSPIN-FOC 48-LQFP -40 to 105 | |
TMS320F28027FPTTR | Texas Instruments | C2000™ 32-bit MCU with 60 MHz, 64 KB flash, InstaSPIN-FOC 48-LQFP -40 to 105 |
Price & Stock for FOC-51411 by GC Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$0.8550 / $3.7630 | Buy Now | ||
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$0.8550 / $3.7630 | Buy Now |