Part Details for FOC-53412 by Quest Technology International Inc
Overview of FOC-53412 by Quest Technology International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68653-412HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 12 Positions, 2.54mm Pitch, Vertical, 13.72mm (0.54in) Mating, 2.41mm (0.095in) Tail. | |
380-5341-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 12MM,100MΩ, w/lossy | |
380-5341-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 12MM,100MΩ, w/lossy |
Price & Stock for FOC-53412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | st Technology FOC-53412 Outside Corner Raceway Accessory, 1-1/2'', White, 2/Pk RoHS: Compliant | 0 |
|
$5.8200 / $6.0000 | Buy Now |
DISTI #
10137596
|
TestEquity LLC | Quest Technology FOC-53412 Outside Corner Raceway Accessory, 1-1/2'', White, 2/Pk | 0 |
|
$8.9600 | Buy Now |