Part Details for FOC-53414 by Quest Technology International Inc
Overview of FOC-53414 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68653-414HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 14 Positions, 2.54mm Pitch, Vertical, 13.72mm (0.54in) Mating, 2.41mm (0.095in) Tail. |
Price & Stock for FOC-53414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-FOC-53414-ND
|
DigiKey | OUTSIDE CORNER RACEWAY ACCESSORY Min Qty: 12 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
115 In Stock |
|
$2.9300 | Buy Now |
DISTI #
70121488
|
RS | RACEWAY, 1-1/2 IN, WHITE, OUTSIDE CORNER | Quest Technology International Inc. FOC-53414 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1400 / $3.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4200 / $5.3100 | Buy Now |
DISTI #
10137597
|
TestEquity LLC | Quest Technology FOC-53414 Outside Corner Raceway Accessory, 1-1/2'', White, 12/Pk | 0 |
|
$3.7200 | Buy Now |