Part Details for FOC-817A-F by Foshan Nationstar Optoelectronics Co Ltd
Overview of FOC-817A-F by Foshan Nationstar Optoelectronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD817ARZ-REEL | Analog Devices | IC, HIGH SPEED OP AMP IC | |
AD817ARZ | Analog Devices | IC, HIGH SPEED OP AMP IC | |
AD7817ARZ-REEL7 | Analog Devices | 4 CH. ADC W/ON-CHIP TEMP SENSO |
Price & Stock for FOC-817A-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 80V 50mA 5kV 100mV 1 6V 1.2V DC DIP-4 Transistor Photovoltaic Output Optoisolators ROHS | 490 |
|
$0.0152 / $0.0324 | Buy Now |