Part Details for FOC-LC by L-com Inc
Overview of FOC-LC by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F28027FPTT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash, InstaSPIN-FOC 48-LQFP -40 to 105 | |
TMS320F28026FPTT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 32 KB Flash, InstaSPIN-FOC 48-LQFP -40 to 105 | |
TMS320F28027FPTTR | Texas Instruments | C2000™ 32-bit MCU with 60 MHz, 64 KB flash, InstaSPIN-FOC 48-LQFP -40 to 105 |
Price & Stock for FOC-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X7697
|
Newark | Lc Duplex Clip, Fiber Optic Conn, Accessory Type:Lc Duplex Clip, For Use With:L-Com Lc Fiber Optic Connectors, Product Range:- Rohs Compliant: Yes |L-Com FOC-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 322 |
|
$3.2800 | Buy Now |
DISTI #
5073-FOC-LC-ND
|
DigiKey | LC DUPLEX CLIP Min Qty: 1 Lead time: 11 Weeks Container: Bag |
10 In Stock |
|
$1.6332 / $3.8400 | Buy Now |
DISTI #
73605895
|
RS | LC 1.6mm Duplex Clip- | L-com FOC-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9300 / $3.1200 | RFQ |
|
Onlinecomponents.com | LC DUPLEX CLIP RoHS: Compliant | 0 |
|
$1.6900 / $2.5400 | Buy Now |
DISTI #
FOC-LC
|
L-com US | These handy duplex clips can be used to join two individual LC connectors together to become a duplex assembly. These one piece clips simply snap into place securely connecting the two individual connectors together. These clips can only be used on LC connectors with 1.6mm boots. Min Qty: 1 Package Multiple: 1 | 322 |
|
$2.0000 | Buy Now |