There are no models available for this part yet.
Overview of FOCA2LCOM2MM-10 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FOCA2LCOM2MM-10 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AK3047
|
Newark | Fo Cable, Lc-Lc Duplex, Om2, 32.8 , Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:10M, Fibre Diameter:50µm/125µm Rohs Compliant: Na |L-Com FOCA2LCOM2MM-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$18.1500 | Buy Now | |
DISTI #
5073-FOCA2LCOM2MM-10-ND
|
DigiKey | WATERPROOF LC PATCH CORD, MULTIM Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.3800 | Buy Now | |
DISTI #
73603410
|
RS | Waterproof IP68 Multimode LC Patch CordOM210 M- | L-com FOCA2LCOM2MM-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1500 | RFQ | |
Onlinecomponents.com | Waterproof LC Patch Cord, Multimode,OM2, 10 M RoHS: Compliant | 0 |
|
$15.9300 / $21.0900 | Buy Now | ||
DISTI #
77738788
|
Verical | FOCA2LCOM2MM-10 Min Qty: 5 Package Multiple: 1 | Americas - 40 |
|
$14.3385 / $18.1500 | Buy Now | |
DISTI #
FOCA2LCOM2MM-10
|
L-com US | The L-com FOCA2LCOM2MM-10 series is a rugged IP68 LC/PC to LC/PC Multimode cable assembly for outdoor applications. The L-com FOCA2LCOM2MM-10 uses a 10 m Multimode OM2 50/125 PVC cable with low attenuation < 0.3dB, best suited for 1000 mating cycles under harsh industrial environments. The L-com FOCA2LCOM2MM-10 guarantees long-distance fiber optics connections protection against water and dust. The L-com is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 40 |
|
$14.3400 / $18.1500 | Buy Now |