Part Details for FOCA2LCOM3MM-5 by L-com Inc
Overview of FOCA2LCOM3MM-5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOCA2LCOM3MM-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3053
|
Newark | Fo Cable, Lc-Lc Duplex, Om3, 16.4 , Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:5M, Fibre Diameter:50Μm/125Μm Rohs Compliant: Na |L-Com FOCA2LCOM3MM-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$51.9900 | Buy Now |
DISTI #
5073-FOCA2LCOM3MM-5-ND
|
DigiKey | WATERPROOF LC PATCH CORD, MULTIM Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$48.1678 / $57.1800 | Buy Now |
DISTI #
73603614
|
RS | Waterproof IP68 Multimode LC Patch CordOM35 M- | L-com FOCA2LCOM3MM-5 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$51.9900 | RFQ |
|
Onlinecomponents.com | Waterproof LC Patch Cord, Multimode,OM3, 5 M | 0 |
|
$45.6200 / $60.4000 | Buy Now |
DISTI #
FOCA2LCOM3MM-5
|
L-com US | The L-com FOCA2LCOM3MM-5 series is a rugged IP68 LC/PC to LC/PC Multimode cable assembly for outdoor applications. The L-com FOCA2LCOM3MM-5 uses a 5 m Multimode OM3 50/125 PVC cable with low attenuation < 0.3dB, best suited for 1000 mating cycles under harsh industrial environments. The L-com FOCA2LCOM3MM-5 guarantees long-distance fiber optics connections protection against water and dust. The L-com is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 29 |
|
$41.0700 / $51.9900 | Buy Now |